SST94 SOT-89 3L ROHS | |
---|---|
DigiKey Part Number | 4004-SST94SOT-893LROHSTR-ND - Tape & Reel (TR) 4004-SST94SOT-893LROHSCT-ND - Cut Tape (CT) 4004-SST94SOT-893LROHSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST94 SOT-89 3L ROHS |
Description | JFET P-CH 25V SOT89-3 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 25 V 400 mW Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2.6 mA @ 10 V | |
Voltage - Cutoff (VGS off) @ Id | 150 mV @ 100 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 105pF @ 10V | |
Resistance - RDS(On) | 150 Ohms | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.57000 | ¥72.57 |
10 | ¥58.04300 | ¥580.43 |
25 | ¥53.68880 | ¥1,342.22 |
100 | ¥46.43470 | ¥4,643.47 |
500 | ¥43.53248 | ¥21,766.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥38.59881 | ¥38,598.81 |