LSJ74C TO-92 3L ROHS | |
---|---|
DigiKey Part Number | 4004-LSJ74CTO-923LROHS-ND |
Manufacturer | |
Manufacturer Product Number | LSJ74C TO-92 3L ROHS |
Description | JFET P-CH 25V 10MA TO92 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 25 V 10 mA 400 mW Through Hole TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 25 V | |
Drain to Source Voltage (Vdss) | 25 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 10 mA @ 10 V | |
Current Drain (Id) - Max | 10 mA | |
Voltage - Cutoff (VGS off) @ Id | 150 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 105pF @ 10V | |
Power - Max | 400 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.35000 | ¥76.35 |
10 | ¥65.46500 | ¥654.65 |
100 | ¥54.55250 | ¥5,455.25 |
500 | ¥48.13442 | ¥24,067.21 |
1,000 | ¥43.32100 | ¥43,321.00 |
2,000 | ¥40.59342 | ¥81,186.84 |