2N4416A TO-72 4L ROHS | |
---|---|
DigiKey Part Number | 4004-2N4416ATO-724LROHS-ND |
Manufacturer | |
Manufacturer Product Number | 2N4416A TO-72 4L ROHS |
Description | WIDEBAND, HIGH GAIN, SINGLE, N- |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 35 V 300 mW Through Hole TO-72-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Integrated Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 35 V | |
Input Capacitance (Ciss) (Max) @ Vds | 0.8pF @ 15V | |
Power - Max | 300 mW | |
Operating Temperature | -55°C ~ 135°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72-4 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.74000 | ¥50.74 |
10 | ¥42.61700 | ¥426.17 |
100 | ¥34.47790 | ¥3,447.79 |
500 | ¥30.64688 | ¥15,323.44 |
1,000 | ¥26.24141 | ¥26,241.41 |
2,000 | ¥24.70905 | ¥49,418.10 |