BL34E21-01D-07RO | |
---|---|
DigiKey Part Number | 2090-BL34E21-01D-07RO-ND |
Manufacturer | |
Manufacturer Product Number | BL34E21-01D-07RO |
Description | BLDC MOTOR WITH ENCODER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4000 RPM 100W Incremental 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 33.99 / 240 | |
Power - Rated | 100W | |
Encoder Type | Incremental | |
Size / Dimension | Square - 3.146" x 3.146" (79.92mm x 79.92mm) | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 1.181" (30.00mm) | |
Mounting Hole Spacing | 2.739" (69.58mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 68 / 480 | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,427.27000 | ¥2,427.27 |