BL17E28-01-RO | |
---|---|
DigiKey Part Number | 2090-BL17E28-01-RO-ND |
Manufacturer | |
Manufacturer Product Number | BL17E28-01-RO |
Description | BLDC MOTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Brushless (BLDC) DC Motor Standard 4000 RPM 60W 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lin Engineering | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushless (BLDC) | |
Voltage - Rated | 24VDC | |
RPM | 4000 RPM | |
Torque - Rated (oz-in / mNm) | 20.39 / 144 | |
Power - Rated | 60W | |
Encoder Type | - | |
Size / Dimension | Square - 1.654" x 1.654" (42.00mm x 42.00mm) | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.791" (20.10mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 40.78 / 288 | |
Operating Temperature | -20°C ~ 50°C | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥918.81000 | ¥918.81 |
5 | ¥902.40400 | ¥4,512.02 |
16 | ¥886.00188 | ¥14,176.03 |
32 | ¥872.87844 | ¥27,932.11 |
64 | ¥853.18875 | ¥54,604.08 |