PFG.0B.303.CYZZ | |
---|---|
DigiKey Part Number | PFG.0B.303.CYZZ-ND |
Manufacturer | |
Manufacturer Product Number | PFG.0B.303.CYZZ |
Description | CONN RCP HSG FMAL 3P INLN PNL MT |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line); Panel Mount Backshell |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | 303 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 0.9mm | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | G | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 250°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.27000 | ¥254.27 |
10 | ¥222.69800 | ¥2,226.98 |
25 | ¥213.07120 | ¥5,326.78 |
50 | ¥206.19880 | ¥10,309.94 |
100 | ¥199.32460 | ¥19,932.46 |
250 | ¥188.32780 | ¥47,081.95 |