Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer, Insulating | |
For Use With/Related Products | 2B, 2S Series Panel Mount Connector | |
Shell Size - Insert | - | |
Material | Polyamide (PA), Nylon | |
Features | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.12600 | ¥71.26 |
25 | ¥6.82080 | ¥170.52 |
50 | ¥6.66800 | ¥333.40 |
100 | ¥6.36510 | ¥636.51 |
250 | ¥5.75900 | ¥1,439.75 |
500 | ¥5.33638 | ¥2,668.19 |