Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 00 Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |
10 | ¥15.54000 | ¥155.40 |
25 | ¥14.87720 | ¥371.93 |
50 | ¥14.54560 | ¥727.28 |
100 | ¥13.88420 | ¥1,388.42 |
250 | ¥12.56172 | ¥3,140.43 |
500 | ¥11.56998 | ¥5,784.99 |
1,000 | ¥9.91709 | ¥9,917.09 |
2,500 | ¥9.25596 | ¥23,139.90 |