Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 2B, 2S Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.52000 | ¥85.52 |
10 | ¥76.95800 | ¥769.58 |
25 | ¥72.49520 | ¥1,812.38 |
50 | ¥70.63520 | ¥3,531.76 |
100 | ¥68.77690 | ¥6,877.69 |
250 | ¥61.34168 | ¥15,335.42 |
500 | ¥57.62392 | ¥28,811.96 |
1,000 | ¥50.93207 | ¥50,932.07 |