Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1E, 1K, 1L Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.29000 | ¥48.29 |
10 | ¥43.85800 | ¥438.58 |
25 | ¥41.53680 | ¥1,038.42 |
50 | ¥40.56960 | ¥2,028.48 |
100 | ¥38.63800 | ¥3,863.80 |
250 | ¥33.80832 | ¥8,452.08 |
500 | ¥32.84224 | ¥16,421.12 |
1,000 | ¥28.01253 | ¥28,012.53 |
2,500 | ¥26.08068 | ¥65,201.70 |