Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.82500 | ¥308.25 |
25 | ¥29.20000 | ¥730.00 |
50 | ¥28.51980 | ¥1,425.99 |
100 | ¥27.16140 | ¥2,716.14 |
250 | ¥23.90952 | ¥5,977.38 |