Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0E, 0K, 0L Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.69000 | ¥51.69 |
10 | ¥46.76500 | ¥467.65 |
25 | ¥44.17920 | ¥1,104.48 |
50 | ¥43.10280 | ¥2,155.14 |
100 | ¥40.94780 | ¥4,094.78 |
250 | ¥36.63752 | ¥9,159.38 |
500 | ¥34.48230 | ¥17,241.15 |
1,000 | ¥30.17201 | ¥30,172.01 |
2,500 | ¥28.66342 | ¥71,658.55 |