Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0B, 0S Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.98000 | ¥40.98 |
10 | ¥37.22700 | ¥372.27 |
25 | ¥35.25960 | ¥881.49 |
50 | ¥34.44020 | ¥1,722.01 |
100 | ¥32.79940 | ¥3,279.94 |
250 | ¥28.69944 | ¥7,174.86 |
500 | ¥27.87956 | ¥13,939.78 |
1,000 | ¥23.77960 | ¥23,779.60 |
2,500 | ¥22.13958 | ¥55,348.95 |