Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0B Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
10 | ¥26.16700 | ¥261.67 |
25 | ¥24.78600 | ¥619.65 |
50 | ¥24.20980 | ¥1,210.49 |
100 | ¥23.05700 | ¥2,305.70 |
250 | ¥20.29684 | ¥5,074.21 |