Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 0B Series Connector | |
Shell Size - Insert | - | |
Material | Thermoplastic Polyurethane (TPU) | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥35.95100 | ¥359.51 |
25 | ¥34.05080 | ¥851.27 |
50 | ¥33.25960 | ¥1,662.98 |
100 | ¥31.67510 | ¥3,167.51 |
250 | ¥27.71564 | ¥6,928.91 |
500 | ¥26.92388 | ¥13,461.94 |
1,000 | ¥22.96447 | ¥22,964.47 |
2,500 | ¥21.38066 | ¥53,451.65 |