Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut, Notched | |
For Use With/Related Products | 1S Series Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥37.19000 | ¥371.90 |
25 | ¥35.13120 | ¥878.28 |
50 | ¥34.27420 | ¥1,713.71 |
100 | ¥32.56090 | ¥3,256.09 |
250 | ¥30.17104 | ¥7,542.76 |