GEC.0F.240.RR | |
---|---|
DigiKey Part Number | GEC.0F.240.RR-ND |
Manufacturer | |
Manufacturer Product Number | GEC.0F.240.RR |
Description | CONN CONICAL NUT RED |
Customer Reference | |
Detailed Description | Connector Nut, Conical Red |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nut, Conical | |
For Use With/Related Products | 0F Series Connector | |
Shell Size - Insert | - | |
Material | Aluminum, Anodized | |
Features | - | |
Color | Red | |
Base Product Number |