GDA.99.090.125SK | |
---|---|
DigiKey Part Number | GDA.99.090.125SK-ND |
Manufacturer | |
Manufacturer Product Number | GDA.99.090.125SK |
Description | CONN O-RING SILICONE 9 X 1.25MM |
Customer Reference | |
Detailed Description | Connector O-Ring |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | O-Ring | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Silicone | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.11000 | ¥71.10 |
25 | ¥6.82080 | ¥170.52 |
50 | ¥6.67460 | ¥333.73 |
100 | ¥6.38480 | ¥638.48 |
250 | ¥5.80432 | ¥1,451.08 |
500 | ¥5.22390 | ¥2,611.95 |
1,000 | ¥4.64347 | ¥4,643.47 |
2,500 | ¥4.20815 | ¥10,520.38 |