FXG.3K.03A.CLZ | |
---|---|
DigiKey Part Number | FXG.3K.03A.CLZ-ND |
Manufacturer | |
Manufacturer Product Number | FXG.3K.03A.CLZ |
Description | CONN FBR OPTIC PLUG HSG FOR F2 |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For F2 Contacts |
Datasheet | Datasheet |
EDA/CAD Models | FXG.3K.03A.CLZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | F2 Contacts | |
Simplex/Duplex | Duplex | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Flange (Round) | |
Housing Material | Brass | |
Housing Color | Silver | |
Boot Color | - | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Keyed | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -50°C ~ 200°C | |
Housing Finish | Chrome | |
Base Product Number |