FTA.01.250.DLF | |
---|---|
DigiKey Part Number | FTA.01.250.DLF-ND |
Manufacturer | |
Manufacturer Product Number | FTA.01.250.DLF |
Description | CONN ADAPT PLUG TO JACK 50 OHM |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector NIM-CAMAC CD/N 549 Plug, Male Pin To NIM-CAMAC CD/N 549 Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | NIM-CAMAC CD/N 549 Plug, Male Pin | |
Convert To (Adapter End) | NIM-CAMAC CD/N 549 Jack, Female Socket (2) | |
Impedance | 50 Ohms | |
Style | T-Shape | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull, Push-Pull | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Brass; Bronze | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Mating Cycles | - | |
Base Product Number |