Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | F2 Contacts | |
Simplex/Duplex | Duplex | |
Cable Diameter | - | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Brass | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Keyed, Strain Relief | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -50°C ~ 200°C | |
Housing Finish | Black Chrome | |
Base Product Number |