Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Adapter, Cable | |
For Use With/Related Products | 3K Series Connector | |
Shell Size - Insert | - | |
Material | Stainless Steel | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥724.52000 | ¥724.52 |