Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Earthing Body | |
For Use With/Related Products | Collet Adapter, Type C | |
Shell Size - Insert | - | |
Material | - | |
Features | O-Ring | |
Color | Black | |
Base Product Number |