Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collet, Back-Nut | |
For Use With/Related Products | 0S, 1S Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.36000 | ¥53.36 |
10 | ¥48.22400 | ¥482.24 |
25 | ¥45.55440 | ¥1,138.86 |
50 | ¥44.44460 | ¥2,222.23 |
100 | ¥42.22220 | ¥4,222.22 |
250 | ¥37.77792 | ¥9,444.48 |
500 | ¥35.55568 | ¥17,777.84 |
1,000 | ¥31.11122 | ¥31,111.22 |
2,500 | ¥29.55566 | ¥73,889.15 |