Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-174A | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 260°C | |
Voltage Rating | 700 V | |
Mating Cycles | 5000 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.61000 | ¥164.61 |
10 | ¥144.13100 | ¥1,441.31 |
25 | ¥137.90840 | ¥3,447.71 |
50 | ¥133.45860 | ¥6,672.93 |
100 | ¥129.00970 | ¥12,900.97 |
250 | ¥121.89196 | ¥30,472.99 |
500 | ¥118.33284 | ¥59,166.42 |