ERA.4S.230.LN | |
---|---|
DigiKey Part Number | ERA.4S.230.LN-ND |
Manufacturer | |
Manufacturer Product Number | ERA.4S.230.LN |
Description | RETAINING RING FOR ERA.4S. |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.02000 | ¥104.02 |