DCR.91.106.0PN | |
---|---|
DigiKey Part Number | DCR.91.106.0PN-ND |
Manufacturer | |
Manufacturer Product Number | DCR.91.106.0PN |
Description | TOOL FOR PLUG EXTRACTION |
Customer Reference | |
Detailed Description | Extraction Tool For Coaxial, RF - NIM-CAMAC CD/N 549 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Coaxial, RF - NIM-CAMAC CD/N 549 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥883.57000 | ¥883.57 |