Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts | |
Specifications | - | |
Compatible Tools | DPC.91.701.V | |
Cable Group | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,012.02000 | ¥1,012.02 |
5 | ¥950.73400 | ¥4,753.67 |
10 | ¥920.06200 | ¥9,200.62 |
25 | ¥889.39120 | ¥22,234.78 |