Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, 20-26 AWG | |
Specifications | - | |
Compatible Tools | DPC.91.701.V, DPC.91.701.C | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,258.95000 | ¥1,258.95 |
5 | ¥1,182.61600 | ¥5,913.08 |
10 | ¥1,144.46600 | ¥11,444.66 |
25 | ¥1,106.31720 | ¥27,657.93 |