DCC.91.393.4LT | |
---|---|
DigiKey Part Number | DCC.91.393.4LT-ND |
Manufacturer | |
Manufacturer Product Number | DCC.91.393.4LT |
Description | TOOL EXTRACT COAX CONTACTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Coaxial, RF Contacts |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Coaxial, RF Contacts | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥638.17000 | ¥638.17 |