Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 3E, 3K Series Panel Mount Receptacle | |
Shell Size - Insert | - | |
Material | Brass | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥317.52000 | ¥317.52 |