Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Blanking | |
For Use With/Related Products | 2B, 2C, 2G, 2S Series Receptacle | |
Shell Size - Insert | - | |
Material | Polyoxymethylene | |
Features | Contains Strap with Ring, Dust Tight, Water Resistant | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.44000 | ¥144.44 |