Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 3K Series Plug | |
Shell Size - Insert | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Features | Metal Chain with Ring | |
Color | Black | |
Base Product Number |