BFW.3K.110.LN | |
---|---|
DigiKey Part Number | BFW.3K.110.LN-ND |
Manufacturer | |
Manufacturer Product Number | BFW.3K.110.LN |
Description | CONN COVER SILVER |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | 3K Series Plug | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.91000 | ¥197.91 |