ASF.00.250.NTA | |
---|---|
DigiKey Part Number | ASF.00.250.NTA-ND |
Manufacturer | |
Manufacturer Product Number | ASF.00.250.NTA |
Description | CONN ADAPT SMA JACK-NIM-CAM PLUG |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To NIM-CAMAC CD/N 549 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | NIM-CAMAC CD/N 549 Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Push-Pull, Threaded | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass; Bronze | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥805.05000 | ¥805.05 |
10 | ¥738.74300 | ¥7,387.43 |
25 | ¥710.32560 | ¥17,758.14 |
50 | ¥686.64840 | ¥34,332.42 |
100 | ¥648.76420 | ¥64,876.42 |