LV 100/SP47 | |
---|---|
DigiKey Part Number | 398-LV100/SP47-ND |
Manufacturer | |
Manufacturer Product Number | LV 100/SP47 |
Description | SENSOR LV VOLTAGE CURRENT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensor Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEM USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Voltage | |
Output Type | Current | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,890.67000 | ¥1,890.67 |
12 | ¥1,810.79417 | ¥21,729.53 |