HTC 2000-S/SP4 | |
---|---|
DigiKey Part Number | 398-HTC2000-S/SP4-ND |
Manufacturer | |
Manufacturer Product Number | HTC 2000-S/SP4 |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 10kHz | |
Linearity | ±0.1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 10µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥1,166.18333 | ¥6,997.10 |
12 | ¥1,111.02417 | ¥13,332.29 |
30 | ¥1,087.38200 | ¥32,621.46 |