HLSR 50-P/SP33 | |
---|---|
DigiKey Part Number | 398-1135-ND |
Manufacturer | |
Manufacturer Product Number | HLSR 50-P/SP33 |
Description | SENSOR CURRENT HALL 50A AC/DC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HLSR 50-P/SP33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 9.2mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 3.3V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.25000 | ¥80.25 |
10 | ¥64.22400 | ¥642.24 |
25 | ¥59.40400 | ¥1,485.10 |
400 | ¥49.77218 | ¥19,908.87 |
800 | ¥46.56099 | ¥37,248.79 |
1,200 | ¥44.95546 | ¥53,946.55 |