HAL 500-S | |
---|---|
DigiKey Part Number | HAL500-S-ND |
Manufacturer | |
Manufacturer Product Number | HAL 500-S |
Description | SENSOR CURRENT HALL 500A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥608.52000 | ¥608.52 |
10 | ¥512.42800 | ¥5,124.28 |
25 | ¥480.40040 | ¥12,010.01 |
100 | ¥464.38580 | ¥46,438.58 |