HAIS 50-TP | |
---|---|
DigiKey Part Number | 398-1027-ND |
Manufacturer | |
Manufacturer Product Number | HAIS 50-TP |
Description | SENSOR CURRENT HALL 50A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HAIS 50-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 19mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.48000 | ¥239.48 |
10 | ¥199.54100 | ¥1,995.41 |
25 | ¥176.74040 | ¥4,418.51 |
100 | ¥171.03770 | ¥17,103.77 |
500 | ¥159.63516 | ¥79,817.58 |