HAH1DRW 500-S | |
---|---|
DigiKey Part Number | 398-HAH1DRW500-S-ND |
Manufacturer | |
Manufacturer Product Number | HAH1DRW 500-S |
Description | AUTOMOTIVE GRADE CURRENT SENSOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±3.25% | |
Voltage - Supply | 5V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥286.49000 | ¥286.49 |
10 | ¥238.76500 | ¥2,387.65 |
25 | ¥211.47280 | ¥5,286.82 |
220 | ¥204.65286 | ¥45,023.63 |