HAC 400-S | |
---|---|
DigiKey Part Number | 398-1108-ND |
Manufacturer | |
Manufacturer Product Number | HAC 400-S |
Description | SENSOR CURRENT HALL 400A AC/DC |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 50kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | ±15V | |
Response Time | 7µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥687.83000 | ¥687.83 |
10 | ¥579.19600 | ¥5,791.96 |
45 | ¥542.99356 | ¥24,434.71 |
90 | ¥524.89344 | ¥47,240.41 |