AT 100 B420L | |
---|---|
DigiKey Part Number | AT100B420L-ND |
Manufacturer | |
Manufacturer Product Number | AT 100 B420L |
Description | SENSOR CURRENT XFMR 100A AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | 50/60Hz | |
Linearity | ±0.5% | |
Accuracy | ±1.5% | |
Voltage - Supply | 20V ~ 30V | |
Response Time | 100ms | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,046.50000 | ¥1,046.50 |
10 | ¥872.06300 | ¥8,720.63 |
25 | ¥842.99080 | ¥21,074.77 |