ARH-B22-D70 | |
---|---|
DigiKey Part Number | 398-ARH-B22-D70-ND |
Manufacturer | |
Manufacturer Product Number | ARH-B22-D70 |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 2000A 1 Channel Rogowski Coil Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 0.0225mV/A | |
Frequency | 1.15MHz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | - | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16 | ¥1,114.04750 | ¥17,824.76 |