Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 33 | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 321mm x 79mm | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | 84° x 40° | |
For Use With/Related Manufacturer | LG Innotek | |
Material | Polycarbonate | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.90000 | ¥122.90 |
12 | ¥92.72250 | ¥1,112.67 |
100 | ¥77.88810 | ¥7,788.81 |
500 | ¥71.53006 | ¥35,765.03 |
1,000 | ¥67.55618 | ¥67,556.18 |