Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 9.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 15° ~ 26° | |
For Use With/Related Manufacturer | Cree, Lumileds, Sharp | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥22.11600 | ¥221.16 |
100 | ¥18.11180 | ¥1,811.18 |
1,000 | ¥14.00534 | ¥14,005.34 |
5,000 | ¥13.16293 | ¥65,814.65 |