Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 9.9mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Wide | |
Viewing Angle | 27° ~ 48° | |
For Use With/Related Manufacturer | Cree, Lumileds, Sharp | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥22.11700 | ¥221.17 |
100 | ¥18.11250 | ¥1,811.25 |
500 | ¥15.26958 | ¥7,634.79 |
1,000 | ¥14.00584 | ¥14,005.84 |
2,000 | ¥13.42665 | ¥26,853.30 |
5,000 | ¥13.16340 | ¥65,817.00 |