FN16479_STELLA-G2-T3

DigiKey Part Number
711-1565-ND
Manufacturer
Manufacturer Product Number
FN16479_STELLA-G2-T3
Description
LENS CLEAR ASYMMETRICAL SOCKET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Lens With Holder Clear Asymmetrical Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Active
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round Irregular Top
Lens Size
90mm Dia
Lens Transparency
-
Optical Pattern
Asymmetrical
Viewing Angle
-
For Use With/Related Manufacturer
Bridgelux, Citizen
Material
Silicone
Mounting Type
Socket
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥154.17000¥154.17
10¥117.81500¥1,178.15
80¥100.36125¥8,028.90
440¥92.07264¥40,511.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.