Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style/Size | Round, 45mm | |
Optical Pattern | Medium | |
For Use With/Related Manufacturer | Bridgelux, Cree, Citizen, Nichia, Samsung, Seoul, Tridonic | |
Viewing Angle | 20° ~ 36° | |
Mounting Type | Socket | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.82000 | ¥28.82 |
45 | ¥20.37311 | ¥916.79 |
90 | ¥16.68689 | ¥1,501.82 |
450 | ¥14.06722 | ¥6,330.25 |
945 | ¥12.90304 | ¥12,193.37 |
2,025 | ¥12.36944 | ¥25,048.12 |
4,905 | ¥12.12691 | ¥59,482.49 |