F10284_ROSE-B-B-D | |
---|---|
DigiKey Part Number | 711-F10284_ROSE-B-B-D-ND |
Manufacturer | |
Manufacturer Product Number | F10284_ROSE-B-B-D |
Description | LENS CLEAR 16DEG SPOT ADH TAPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear 16° Spot Adhesive Tape |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 21.6mm x 21.6mm | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 16° | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Adhesive Tape |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
180 | ¥9.39294 | ¥1,690.73 |